Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD7N60M2

N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD7N60M2.

TME

Datasheet21 pages13 years ago

Newark

Inventory History

3 month trend:
-8.65%

CAD Models

Download STMicroelectronics STD7N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTD9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A DPAK MDmesh(TM) II Power MOSFET
STMicroelectronicsSTD7NM60N
N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD8NM50N
N-channel 500 V, 0.73 Ohm, 5 A MDmesh(TM) II Power MOSFET in DPAK

Descriptions

Descriptions of STMicroelectronics STD7N60M2 provided by its distributors.

N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
MOSFET, N-Ch, 600V, 5A, 950mΩ@2.5A,10V, 271pF@100V, TO-252, SMD, 6.6mm(L) × 2.4mm(H)
STD7N60M2 N-channel MOSFET Transistor, 5 A, 650 V, 3-Pin DPAK
Transistor: N-MOSFET; unipolar; 600V; 3.5A; 60W; DPAK
MOSFET, N-CH, 600V, 5A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.86ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 60W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh II Plus Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics