onsemi FAN6961SZ

FAN6961 Series 25 V 6 mA Boundary Mode Power Factor Controller - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN6961SZ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

Augswan

CAD Models

Download onsemi FAN6961SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.457
Stock
369,641
819,112
Authorized Distributors
1
2
Topology
Boost
Boost
Max Input Voltage
24.5 V
20 V
Min Input Voltage
10.5 V
10.5 V
Switching Frequency
60 kHz
50 kHz
Case/Package
SOP
SOP
Packaging
Digi-Reel®
-
Power Dissipation
-
-
Max Operating Temperature
125 °C
85 °C
Min Operating Temperature
-40 °C
-30 °C
Max Output Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-03
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-28
LTD Date2022-07-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi FAN6961SZ provided by its distributors.

FAN6961 Series 25 V 6 mA Boundary Mode Power Factor Controller - SOIC-8
Tape & Reel (TR) FAN6961 ACTIVE NOT REC (Last Updated: 3days ago) e3 power factor correction device 13.5V~24.5V 60kHz 10muA 1.5mm
CONTROLLER, PFC, 6MA, 25V, 8SOP; UVLO:12.5V; Supply Voltage Range:15V to 24.5V; Startup Current:10µA; Operating Supply Current:4.5mA; Digital IC Case Style:SOIC; No. of Pins:8; Frequency:60kHz; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN6961 is an 8-pin, boundary-mode, PFC controller IC intended for controlling PFC pre-regulators. The FAN6961 provides a controlled on-time to regulate the output DC voltage and achieve natural power factor correction. The maximum on-time of the external switch is programmable to ensure safe operation during AC brownouts. An innovative multi-vector error amplifier is built in to provide rapid transient response and precise output voltage clamping. A built-in circuit disables the controller if the output feedback loop is opened. The startup current is lower than 20µA and the operating current has been reduced to under 6mA. The supply voltage can be up to 25V, maximizing application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN6961SZ.