onsemi SG6961SZ

SST39VF Series 32 Mbit (2 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SG6961SZ.

IHS

Datasheet14 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi SG6961SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-20
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi SG6961SZ provided by its distributors.

SST39VF Series 32 Mbit (2 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
Tape & Reel (TR) SG6961 LAST SHIPMENTS (Last Updated: 2weeks ago) e4 power factor correction device 12V~20V 50kHz 10muA 1.75mm
Power Factor Controller IC; Controller Type:PFC Controller; Input Voltage Primary Max:25V; Output Voltage Max:2.5V; Output Type:PFC; Input Current:4.5mA; Power Dissipation, Pd:400mW; Supply Voltage Max:25V; Termination Type:SMD ;RoHS Compliant: Yes
The SG6961 is an 8-pin boundary mode PFC controller IC intended for controlling PFC pre-regulators. The SG6961 provides a controlled on-time to regulate the output DC voltage and achieve natural power factor correction. The maximum on-time of the external switch is programmable to ensure safe operation during AC brownouts. An innovative multi-vector error amplifier is built in to provide rapid transient response and precise output voltage clamping. A built-in circuit disables the controller if the output feedback loop is opened. The startup current is lower than 20µA and the operating current is under 4.5mA. The supply voltage can be up to 20V, maximizing application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd