onsemi FAN5611MPX

Tape & Reel (TR) Analog PWM Surface Mount S-XDSO-N6 led driver 2mm 40mA 5.5V -40C~85C TA
$ 0.715
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5611MPX.

IHS

Datasheet14 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5611MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

Tape & Reel (TR) Analog PWM Surface Mount R-PDSO-G6 led driver 2mm 40mA 5.5V -40C~85C TA
Diodes Inc.PAM2812ABR
Tape & Reel (TR) PAM2812 PWM Surface Mount led driver 0.95mm 20mA 5.5V 400mW
Diodes Inc.AP2502KTR-G1
AP2502 Series 4.2 V 150 kHz 4-Ch Linear Constant Current Sink - SOT-23-6
LED Driver, Constant Current Programmable, with 32 Dimming Levels

Descriptions

Descriptions of onsemi FAN5611MPX provided by its distributors.

Tape & Reel (TR) Analog PWM Surface Mount S-XDSO-N6 led driver 2mm 40mA 5.5V -40C~85C TA
IC LED DRV LIN PWM 6MICROFET / LED Driver IC 4 Output Linear Analog, PWM Dimming 40mA 6-MicroFET (2x2)
FAIRCHILD SEMICONDUCTOR FAN5611MPX IC, DRIVER, LED, SMD, MLP-6, 5611
ANG FG, Serial LED Drivr w/Curr't Reg Step-Up DC/DC convertr
IC LED DRIVER LIN DIM 40MA 6MLP
Drivers LED Dvr LDO any Color LED
IC, DRIVER, LED, SMD, MLP-6, 5611; LED Driver Application:Cell Phones, MP3 Players, PDA; Topology:Linear; No. of Outputs:4; Output Current:40mA; Output Voltage:1V; Input Voltage:3.3V to 5.5V; Dimming Control Type:Analogue / PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:MLP; Switching Frequency:10MHz; Efficiency:90%; SVHC:No SVHC (20-Jun-2011); Base Number:5611; Device Type:LED; Interface Type:Parallel, Common Anode; LED Display Type:LED; No. of Pins:6; Package / Case:MLP; Supply Voltage Max:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd