onsemi FAN5611S7X

Tape & Reel (TR) Analog PWM Surface Mount R-PDSO-G6 led driver 2mm 40mA 5.5V -40C~85C TA
$ 0.604
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5611S7X.

IHS

Datasheet14 pages19 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS61169DCKR
Tape & Reel (TR) TPS61169 Step-Up (Boost) PWM led driver 2mm 1.8A Switch 5.5V 1.2MHz
LED Driver, Programmable Indicator LED Blinker with Single-wire Interface

Descriptions

Descriptions of onsemi FAN5611S7X provided by its distributors.

Tape & Reel (TR) Analog PWM Surface Mount R-PDSO-G6 led driver 2mm 40mA 5.5V -40C~85C TA
Lead Free RoHS Compliant SMD/SMT Backlight IC LED Driver -40C~85C TA 10MHz 700mW 5.5V
LOW DROPOUT LED DRIVER FOR WHITE, BLUE OR ANY COLOR LED
IC LED DRVR LIN DIM 40MA SC70-6
Drivers LDO LED Driver all Colors
LED DRIVER LDO, SMD, SC-70-6, 5611
IC LED DRVR LINEAR PWM 40MA SC88
LED DRIVER LDO, SMD, SC-70-6, 5611; LED Driver Application:Cell Phones, MP3 Players, PDA; Topology:Linear; No. of Outputs:4; Output Current:40mA; Output Voltage:1V; Input Voltage:3.3V to 5.5V; Dimming Control Type:Analogue / PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SC-70; Switching Frequency:10MHz; Efficiency:90%; SVHC:No SVHC (19-Dec-2011); Base Number:5611; Character Type:LED; Device Type:LED; Interface Type:Parallel, Common Anode; LED Display Type:LED; No. of Pins:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:6V; Package / Case:SC-70; Supply Voltage Max:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd