Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4003BTD-GT3

5.5V Multi-Step 25mA 3 2.4V 6V TSOT-23-6 wire mounting,SMD mount,glue mount 2.9mm*1.6mm*900μm
$ 0.321
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4003BTD-GT3.

IHS

Datasheet13 pages14 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT4003BTD-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-10-17
LTD Date2016-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5
Texas InstrumentsLM3405XMK/NOPB
1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM3405AXMKX/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM3405XMKX/NOPB
1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of onsemi CAT4003BTD-GT3 provided by its distributors.

5.5V Multi-Step 25mA 3 2.4V 6V TSOT-23-6 wire mounting,SMD mount,glue mount 2.9mm*1.6mm*900μm
LED Driver, Constant Current Programmable, with 32 Dimming Levels
IC LED DRV LIN MULT-STP TSOT23-6 / LED Driver IC 3 Output Linear Multi-Step Dimming 25mA TSOT-23-6
LED DRIVER, 3 CH, DIM; Device Topology: Constant Current; No. of Outputs: 3Outputs; Output Current: 25mA; Output Voltage: -; Driver Case Style: TSOT; No. of Pins: 6Pins; Input Voltage Min: 2.4V; Input Voltage Max: 5.5V; Switchin
LED DRIVER, 3 CH, DIM; LED Driver Application:Backlighting; Topology:Constant Current; No. of Outputs:3; Output Current:25mA; Dimming Control Type:Digital; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSOT; SVHC:No SVHC (18-Jun-2012); Base Number:4003; No. of Pins:6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4003BTD-GT3.