onsemi FAN5610MPX

Tape & Reel (TR) FAN5610 PWM Surface Mount led driver 21mA 5.5V 5kHz -40C~85C TA
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5610MPX.

IHS

Datasheet10 pages18 years ago

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Diodes Inc.PAM2812ABR
Tape & Reel (TR) PAM2812 PWM Surface Mount led driver 0.95mm 20mA 5.5V 400mW
Tape & Reel (TR) CAT4104 PWM Surface Mount led driver 3mm 175mA 5.5V -40C~85C TA
Tape & Reel (TR) CAT4004A Multi-Step Surface Mount led driver 2.1mm 20mA 5.5V -40C~85C TA
Linear Led Driver, 4-Channel, With Single-Wire Digital Interface/ Reel |Onsemi FAN5624UMPX
Texas InstrumentsTPS75105YFFR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
Texas InstrumentsTPS75103YFFR
low-dropout, two-bank LED driver with PWM brightness control 9-DSBGA -40 to 85

Descriptions

Descriptions of onsemi FAN5610MPX provided by its distributors.

Tape & Reel (TR) FAN5610 PWM Surface Mount led driver 21mA 5.5V 5kHz -40C~85C TA
LED DRVR 4Segment 3.3V/5V 8-Pin MLP EP T/R
IC LED DRIVER LIN DIM 21MA 8MLP
IC LED DRVR LINEAR PWM 21MA 8MLP
IC, LED DRIVER, SMD, MLP-8, 5610
IC, LED DRIVER, SMD, MLP-8, 5610; LED Driver Application:Cell Phones, MP3 Players, PDA; Topology:Linear; No. of Outputs:4; Output Current:21mA; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:MLP; Switching Frequency:5kHz; Efficiency:91%; SVHC:No SVHC (19-Dec-2011); Base Number:5610; Character Type:LED; Device Type:LED; Interface Type:Parallel, Common Anode; LED Display Type:LED; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:6V; Package / Case:MLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd