Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4004AHU2-GT3

Tape & Reel (TR) CAT4004A Multi-Step Surface Mount led driver 2.1mm 20mA 5.5V -40C~85C TA

$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4004AHU2-GT3.

Upverter

Datasheet11 pages4 years ago

HQonline

IHS

Inventory History

3 month trend:
+18.29%

CAD Models

Download onsemi CAT4004AHU2-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
MicrochipMCP1643-I/MC
IC LED DRVR RGLTR DIM 550MA 8DFN | Microchip Technology Inc. MCP1643-I/MC
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
White Led Driver W/ 34V Ovp 8 Vdfn 2X2X0; |Microchip Technology MIC2287-34YML-TR

Descriptions

Descriptions of onsemi CAT4004AHU2-GT3 provided by its distributors.

Tape & Reel (TR) CAT4004A Multi-Step Surface Mount led driver 2.1mm 20mA 5.5V -40C~85C TA
LED Driver 4 Segment 8-Pin UDFN EP T/R / IC LED DRIVER LIN DIM 20MA 8UDFN
CAT4004 Series Constant Current LED Driver w/32 Dimming Levels - UDFN-8
LED Driver, 4-Channel, with 32 Dimming Levels and Reset
The CAT4004A provides four matched low dropout current sources to drive LEDs. The CAT400XA uses an external resistor RSET to set the current in the LED channels. Each LED channel includes an individual control loop allowing the device to handle a wide range of LED forward voltages while still maintaining tight current matching. The EN/DIM logic inputs supports device enable and a digital dimming interface for setting the LED channel current with 32 linear dimming levels. LEDs can be powered directly from a Lithium-ion battery due to the low dropout (50 mV at 20 mA) current sinks. The device is available in the tiny 8-pad UDFN 2 mm x 2 mm package with a max height of 0.55 mm.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4004AHU2GT3