onsemi FAN5340UCX

LED Driver, Synchronous Boost, with PWM Dimming Interface
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5340UCX.

IHS

Datasheet15 pages5 years ago
Datasheet12 pages16 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5340UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 8-MLP (3x3)
Texas InstrumentsTPS61061DRBR
Drivers- LED Drivers 19V, 400mA Switch 1MHz Boost Converter
Texas InstrumentsTPS61060YZFR
Drivers- LED Drivers 15V, 400mA Switch, 1MHz Boost Converter
Texas InstrumentsTPS61061YZFT
Tape & Reel (TR) TPS61061 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz
LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP

Descriptions

Descriptions of onsemi FAN5340UCX provided by its distributors.

LED Driver, Synchronous Boost, with PWM Dimming Interface
LED DRVR 4Segment 3.3V 8-Pin WLCSP T/R
PWM Step-Up (Boost) 40mA 1 6.2V 16V 8WLCSP SMD mount
IC LED DRV RGLTR PWM 40MA 8WLCSP
IC LED DRIVER RGLTR DIM 8WLCSP
HALF BRIDGE BASED MOSFET DRIVER,
The FAN5340 is a synchronous constant-current LED driver capable of efficiently delivering up to 500mW to a string of up to four LEDs in series. Optimized for small form-factor applications, the 1.2MHz fixed switching frequency allows the use of chip inductors and capacitors.For safety, the device features integrated short-circuit detection plus over-voltage and thermal shutdown protections. In addition, input under-voltage lockout protection is triggered if the battery voltage is low.Brightness (dimming) control is implemented by applying a PWM signal of 300Hz to 1kHz on the EN pin. During shutdown, the FAN5340 disconnects the LED anodes from the output of the boost regulator, which holds the boost regulator’s voltage on COUT, reducing audible noise from the PWM dimming, and removing power from the LED string.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd