Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61280YFFT

Boost Yes 2.3MHz Programmable 1 4.4V 2.85V 4.85V 2.3V BGA SMD mount 330μm(height)
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61280YFFT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet55 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet58 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61280YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.041
$ 0.987
$ 0.987
Stock
347,996
1,023,153
1,023,153
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
2.3 MHz
2.3 MHz
2.3 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
4.85 V
4.85 V
4.85 V
Min Output Voltage
3.35 V
3.35 V
3.35 V
Max Output Voltage
-
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61280YFFT.

Related Parts

Texas InstrumentsTPS61280AYFFR
Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R
Texas InstrumentsTPS61281AYFFR
Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R
Texas InstrumentsTPS61281YFFT
3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20
Switching Regulator, Voltage-Mode, 5A, 3000kHz Switching Freq-Max, PBGA20
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15

Descriptions

Descriptions of Texas Instruments TPS61280YFFT provided by its distributors.

Boost Yes 2.3MHz Programmable 1 4.4V 2.85V 4.85V 2.3V BGA SMD mount 330μm(height)
3-A, battery front-end synchronous DC/DC converter, with pass-through, and I2C control interface 16-DSBGA -40 to 85
Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R
TPS61280 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.2V 0m 5A Switch 2.3MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.