Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63050YFFR

Buck-Boost Yes 2.5MHz Adjustable 1 5.5V 2.5V 5.5V 2.5V DSBGA-12 SMD mount 630μm(height)
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63050YFFR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages11 years ago
Datasheet34 pages12 years ago
Datasheet25 pages13 years ago

Upverter

LCSC

Inventory History

3 month trend:
-86.49%

CAD Models

Download Texas Instruments TPS63050YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 1.47
Stock
1,923,447
285,554
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS63050RMWR
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS
Texas InstrumentsTPS63051YFFR
Tiny Single Inductor Buck Boost Converter 12-DSBGA -40 to 125
Texas InstrumentsTPS62300DRCR
Buck Converter Yes 3MHz Adjustable 1Ch 5.4V 600mV 6V 2.7V VSON-10 SMD, Adhesive Mount 1mm H

Descriptions

Descriptions of Texas Instruments TPS63050YFFR provided by its distributors.

Buck-Boost Yes 2.5MHz Adjustable 1 5.5V 2.5V 5.5V 2.5V DSBGA-12 SMD mount 630μm(height)
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA BGA-12 DC-DC Converters ROHS
TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-DSBGA -40 to 125
Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 2.5V to 5.5V 0.5A 12-Pin DSBGA T/R
TPS63050 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 1.16mm 500mA 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.