What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FAN5365UC02X

Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9

$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5365UC02X.

IHS

Datasheet28 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5365UC02X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS62651YFFR
800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
Texas InstrumentsLM3262TMX/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3242TME/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1.2A 8-Pin WDFN EP T/R
Synchronous Buck Converter, 3 MHz, 1.2 A
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of onsemi FAN5365UC02X provided by its distributors.

Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
1A/0.8A, 6MHz Digitally Programmable Regulator
Buck Yes 6MHz Programmable 1 1.44V 750mV 5.5V 2.3V SMD mount
CURRENT-MODE RoHS Compliant Programmable Positive Switching Regulator IC -40C~85C TA 6MHz 800mA 1.27mm
IC REG BUCK SYNC ADJ 0.8A 9WLCSP
Conv DC-DC Single Step Down 2.3V to 5.5V 9-Pin WLCSP T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The FAN5365 is a high-frequency, ultra-fast transient response, synchronous step-down, DC-DC converter optimized for low-power applications using small, low-cost inductors and capacitors. The FAN5365 supports up to 800mA or 1A load current.The FAN5365 is ideal for mobile phones and similar portable applications powered by a single-cell Lithium-Ion battery. With an output voltage range adjustable via I2C interface from 0.75V to 1.975V, it supports low-voltage DSPs and processors, core power supplies, and memory modules in smart phones, data cards, and hand-held computers. The FAN5365 operates at 6MHz (nominal) fixed switching frequency in PWM mode.During light-load conditions, the regulator includes a PFM Mode to enhance light-load efficiency. The regulator transitions smoothly between PWM and PFM Modes with no glitches on VOUT. In hardware shutdown, the current consumption is reduced to less than 200nA.The serial interface is compatible with Fast / Standard Mode, Fast Mode Plus, and High-Speed Mode I2C™ specifications, allowing transfers up to 3.4Mbps. This interface is used for dynamic voltage scaling with 12.5mV voltage steps, for reprogramming the mode of operation (PFM or forced PWM), or to disable/enable the output voltage.The chip's advanced protection features include short-circuit protection and current and temperature limits. During a sustained over-current event, the IC shuts down and restarts after a delay to reduce average power dissipation into a fault.During startup, the IC controls the output slew rate to minimize input current and output overshoot at the end of soft-start. The IC maintains a consistent soft-start ramp, regardless of output load during startup. The FAN5365 is available in a 1.27 x 1.29mm, 9-bump WLCSP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd