Texas Instruments TPS61253YFFR

Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61253YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet31 pages15 years ago

HQonline

Inventory History

3 month trend:
+11.60%

CAD Models

Download Texas Instruments TPS61253YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.662
$ 0.662
Stock
561,028
496,335
496,335
Authorized Distributors
3
2
2
Case/Package
-
BGA
BGA
Number of Pins
9
9
9
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
3.5 MHz
3.5 MHz
3.5 MHz
Min Input Voltage
2.65 V
2.5 V
2.5 V
Max Input Voltage
4.85 V
4.85 V
4.85 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61253YFFR.

Related Parts

Texas InstrumentsTPS61256YFFR
3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Texas InstrumentsTPS61258YFFR
3.5-MHz, 4.5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Texas InstrumentsTPS61259YFFR
3.5-MHz, 5.1-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm

Descriptions

Descriptions of Texas Instruments TPS61253YFFR provided by its distributors.

Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA
3.5-MHz, 5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Boost Yes 3.5MHz Fixed 1 5V 5V 4.85V 2.65V DSBGA-9 SMD mount,glue mount 330μm(height)
Conv DC-DC 2.65V to 4.85V Synchronous Step Up Single-Out 5V 0.8A 9-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.