| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | FAN4149M6X | 0 | 3K | Tape & Reel | 5h | |||||||
| Microchip USA | FAN4149M6X | 373 | 3500 | 3d | ||||||||
| Win Source | WS-FAN4149M6X | 1,290 | 90 | 18h | ||||||||
| Worldway Electronics | FAN4149M6X | 7,864 | 7 | Tape & Reel | 1d | |||||||
| Heisener Electronics | FAN4149M6X | 3,569 | 5d |
Download onsemi FAN4149M6X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FAN4149M6X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: