onsemi FAN3100TMPX

Tape & Reel (TR) FAN3100 Low-Side 2008 gate driver 13ns -55C~150C TJ 3A 3A 240mW
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3100TMPX.

Upverter

Datasheet20 pages3 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-69.24%

CAD Models

Download onsemi FAN3100TMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) FAN3100 Low-Side 2008 gate driver 20ns -55C~150C TJ 3A 3A 240mW
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
Analog DevicesMAX15070AAUT+T
Strip 2013 BUFFER OR INVERTER BASED MOSFET DRIVER DUAL gate driver 22ns 125C 3A 696mW
Analog DevicesMAX15070AAUT+
SOT 2013 BUFFER OR INVERTER BASED MOSFET DRIVER DUAL gate driver 22ns 125C 3A 696mW
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW

Descriptions

Descriptions of onsemi FAN3100TMPX provided by its distributors.

Tape & Reel (TR) FAN3100 Low-Side 2008 gate driver 13ns -55C~150C TJ 3A 3A 240mW
FAN3100T Series 18 V 3 A SMT Single High Speed Low Side Gate Driver - MLP-6
DRIVER, MOSFET, LOW SIDE, TTL, 2A, 6MLP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:MLP; No. of Pins:6; Output Delay:16ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3100 2 A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL (FAN3100T) or CMOS (FAN3100C) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The FAN3100 delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs. FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3100 also offers dual inputs that can be configured to operate in non-inverting or inverting mode and allow implementation of an enable function. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off. The FAN3100 is available in a lead-free finish 2x2mm 6-lead Molded Leadless Package (MLP), for smallest size with excellent thermal performance, or industry-standard 5-pin SOT23.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd