onsemi FAN23SV60MPX

Switching Regulator, Voltage-Mode, 10A, 1500kHz Switching Freq-Max
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN23SV60MPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN23SV60MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-30
Lifecycle StatusObsolete (Last Updated: 11 hours ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Related Parts

BUCK, SYNCH, ADJ, 10A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs
FAN23SV56 Series 24 V 6 A Buck Surface Mount Switching Regulator - PQFN-34
BUCK, SYNCH, ADJ, 10A, 1.5MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Output
Texas InstrumentsLM27403SQ/NOPB
DC DC Cntrlr Single-OUT Sync Buck 3V to 20V 24-Pin WQFN T/R
Texas InstrumentsTPS51116RGERG4
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R
Texas InstrumentsTPS51116RGET
800¦ÌA Adjust 4.75 to 5.25V 1.2V,1.35V,1.5V,1.8V,2.5V, 4.75 to 5.25V ,DDR QFN , 950¦Ìm

Descriptions

Descriptions of onsemi FAN23SV60MPX provided by its distributors.

Switching Regulator, Voltage-Mode, 10A, 1500kHz Switching Freq-Max
Conv DC-DC 7V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
FAN23SV60 Cut Tape (CT) Tin (Sn) ACTIVE NOT REC (Last Updated: 1week ago) DC to DC switching regulator 5.5V 5mm 10A 200kHz~1.5MHz
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Topology: Synchronous Buck (Step Down); Input Voltage Min: 7V; Input Voltage Max: 24V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 34Pins; Output Current: 10A; Ou
The FAN23SV60 is a highly efficient integrated synchronous buck regulator. The regulator is capable of operating with an input range from 7 V to 24 V and supporting up to 10 A continuous load currents.The FAN23SV60 utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. This device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads, while clamping the minimum frequency above the audible range with ultrasonic mode.Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under-voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. After thermal shutdown is activated, a hysteresis feature restarts the device when normal operating temperature is reached.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN23SV60MPX.