onsemi ESD9M5.0ST5G

ESD9M Series 5 V 9.8 Vcl Uni-Directional SMT ESD Protection TVS Diode - SOD-923
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD9M5.0ST5G.

IHS

Datasheet5 pages5 years ago

Upverter

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.51%

CAD Models

Download onsemi ESD9M5.0ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.3pF Unidirectional ESD Protection Diode in SOD-923 package
TVS Diodes & ESD Suppressors; ESD9L5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 9.8 V; 5.4 V
TVS Diodes & ESD Suppressors; ESD9L3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 9 V; 4.8 V; 4.8 V
ESD Suppressors / TVS Diodes ESDProtectionDiode PESD5V0L1USFSOD962
PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323
11V 35W 6V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi ESD9M5.0ST5G provided by its distributors.

ESD9M Series 5 V 9.8 Vcl Uni-Directional SMT ESD Protection TVS Diode - SOD-923
ESD9M5.0ST5G; Uni-Directional TVS Diode; 150mW; 2-Pin SOT-923
9.8V 5.8V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-923 T/R
Low Capacitance ESD Protection; Unidirectional
Sod-923 Eut Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi ESD9M5.0ST5G
onsemi TVS, 9.8V, , SOD-923, 5.8V
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, 5V, SOD-923-2; Clamping Voltage Vc Max: 9.8V; Diode Case Style: SOD-923; No. of Pins: 2Pins; Operating Voltage: 5V; Power Dissipation Pd: 150mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)
The ESD9M Series is designed to protect voltage sensitive components that require low capacitance from ESD and transient voltage events. Excellent clamping capability low capacitance low leakage and fast response time make these parts ideal for ESD protection on designs that utilize high-speed lines such as USB.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd