onsemi ESD5B5.0ST5G

Trans Voltage Suppressor Diode, 50W, 5V V(RWM), Bidirectional, 1 Element, Silicon
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5B5.0ST5G.

Upverter

Datasheet5 pages7 years ago
Technical Drawing1 page6 years ago

IHS

HQonline

onsemi

JRH Electronics

Inventory History

3 month trend:
-56.64%

CAD Models

Download onsemi ESD5B5.0ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.057
$ 0.057
Stock
833,340
11,190,286
11,190,286
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
-
-
-
Peak Pulse Power
50 W
50 W
50 W
Peak Pulse Current
-
30 A
30 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPD1E6B06DPLR
6pF ±5V ±15kV ESD protection diode in 0201 package 2-X2SON -40 to 125
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0V1BA, 115; 12.5 V; 4.8 A; 5 V; 5.8 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
3A@8/20us 13.5V 35W 6V 5.5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi ESD5B5.0ST5G provided by its distributors.

Trans Voltage Suppressor Diode, 50W, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin SOD-523 T/R
ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU
Sod-523 Eut Sngl Cu Pbf Rohs Compliant: Yes |Onsemi ESD5B5.0ST5G
ESD Protection Diode, Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd