Texas Instruments TPD1E6B06DPLR

6pF ±5V ±15kV ESD protection diode in 0201 package 2-X2SON -40 to 125
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E6B06DPLR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet10 pages13 years ago
Datasheet12 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-15.99%

CAD Models

Download Texas Instruments TPD1E6B06DPLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.399
Stock
1,828,175
1,200,564
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
2
2
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPD1E10B06DPYR
12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0V1BA, 115; 12.5 V; 4.8 A; 5 V; 5.8 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
TVS Diodes & ESD Suppressors; PESD5V0V1BL,315; NEXPERIA; 5 V; 2; 12.5 V; 5.8 V
TVS Diodes & ESD Suppressors; PESD5V0V1BB,115; NEXPERIA; 5 V; 2; 12.5 V; 6.8 V
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability

Descriptions

Descriptions of Texas Instruments TPD1E6B06DPLR provided by its distributors.

6pF ±5V ±15kV ESD protection diode in 0201 package 2-X2SON -40 to 125
TEXAS INSTRUMENTS CD4515BM LOGIC, LATCH/LINE DECODR 4-16, 24SOIC
Single Channel ESD Protection Device 2-Pin X2-SON T/R
ESD Suppressors / TVS Diodes Single Channel ESD
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, Silicon
14V 6V X2-SON-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin X2SON T/R
Texas Instruments TPD1E6B06DPLR 静电保护二极管
Texas Instruments Bidirectional ESD Protection Diode, Max Clamp Voltage 14V, SMD, X2SON Package, Min Breakdown Voltage 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.