Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74AS373N

Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS373N.

IHS

Datasheet6 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F533PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
onsemi74F573PC
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA PDIP-20 Through hole mounting
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20
Texas InstrumentsCD74HCT273E
High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-PDIP -55 to 125
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP

Descriptions

Descriptions of onsemi DM74AS373N provided by its distributors.

Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 3.5ns 15mA 48mA 5.5V
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail
IC LATCH TRANSP OCT D 3ST 20-DIP
3.5ns Non-inverting Tristate 1 4.5V 5.5V 48mA D-Type Transparent Latch AS 15mA PDIP-20 Through hole mounting 26.92mm*7.11mm*3.43mm
IC D-TYPE TRANSP SGL 8:8 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd