Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT373CPC

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20
$ 0.952
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT373CPC.

IHS

Datasheet11 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT373CPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 1.18
Stock
179,424
277,166
Authorized Distributors
2
4
Case/Package
DIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
64 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.5 ns
5.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

Texas InstrumentsCD74HCT273E
High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-PDIP -55 to 125
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP W Rail
FAIRCHILD SEMICONDUCTOR MM74HCT373N Latch, D Type, Tri State, 30 ns, 7.2 mA, DIP, 20 Pins
onsemi74F573PC
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA PDIP-20 Through hole mounting

Descriptions

Descriptions of onsemi 74ABT373CPC provided by its distributors.

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C 2.7ns 32mA 64mA 5.5V
2.7ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 32mA PDIP-20 Through hole mounting 3.43mm(height)
IC D-TYPE TRANSP SGL 8:8 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd