Texas Instruments CD74HCT273E

High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-PDIP -55 to 125
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT273E.

element14 APAC

Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Newark

HQonline

Farnell

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments CD74HCT273E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.556
Stock
282,469
124,506
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
48 ns
30 ns
Frequency
-
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT273E.

Related Parts

Texas InstrumentsCD74HCT574EE4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP W Rail
FAIRCHILD SEMICONDUCTOR MM74HCT374NFlip-Flop, D, 30 ns, 50 MHz, 7.2 mA, DIP, 20 Pins
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HCT273E provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
IC FF D-TYPE SNGL 8BIT 20DIP / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Positive edge 8μA 30ns@ 4.5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 4mA Master Reset HCT TTL 10pF 4mA 50MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74Hct Cmos, 74Hct273, Dip20, 5.5V; Logic Family/Base Number:74Hct273; Flip-Flop Type:D; Propagation Delay:12Ns; Frequency:50Mhz; Output Current:4Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT273E
74HCT CMOS, 74HCT273, DIP20, 5.5V; Famille Logique/ Numéro de base: 74HCT273; Type de Flip-Flop: D; Temps de propagation: 12ns; Fréquence: 50MHz; Courant, sortie: 4mA; Type de boîtier CI logique: DIP; Nombre de broches: 20Broch
The 'HC273 and 'HCT273 high speed octal D-Type flip-flops with a direct clear input are manufactured with silicon-gate CMOS technology. They possess the low power consumption of standard CMOS integrated circuits. Information at the D inputis transferred to the Q outputs onthe positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset(MR). Resetting is accomplished by a low voltage level independent of the clock. All eight Q outputs are reset to alogic 0.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT273 E
  • CD74HCT273E .
  • CD74HCT273E.