onsemi 74F533PC

Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F533PC.

IHS

Datasheet10 pages0 years ago

Augswan

CAD Models

Download onsemi 74F533PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
Stock
115,923
157,035
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
20
-
Logic Function
D-Type, Latch
-
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
24 mA
-
High Level Output Current
-3 mA
-
Propagation Delay
10 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-06-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-03-11
LTD Date2008-09-11

Related Parts

Texas InstrumentsSN74ACT534N
TEXAS INSTRUMENTS SN74ACT534N Flip-Flop, D, 11.5 ns, 100 MHz, 24 mA, DIP, 20 Pins
onsemi74F534PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Texas InstrumentsSN74AHCT273N
TEXAS INSTRUMENTS SN74AHCT273N Flip-Flop, D, 6.5 ns, 75 MHz, 8 mA, DIP, 20 Pins
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HCT273E
High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-PDIP -55 to 125

Descriptions

Descriptions of onsemi 74F533PC provided by its distributors.

Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
IC D-TYPE TRANSP SGL 8:8 20DIP
IC LATCH TRANSP OCT 3ST 20-DIP
QUAD 2 INPUT NAND GATE (S.O.)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd