Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F573PC

5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA PDIP-20 Through hole mounting
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F573PC.

IHS

Datasheet8 pages25 years ago
Datasheet10 pages0 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F573PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.914
$ 0.914
Stock
537,988
732,478
732,478
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
4.9 ns
4.9 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
35 mA
38 mA
38 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F533PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
onsemi74F374PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74LVC574AN
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-PDIP -40 to 125
Texas InstrumentsSN74LVC374AN
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85

Descriptions

Descriptions of onsemi 74F573PC provided by its distributors.

5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA PDIP-20 Through hole mounting
Tube F/FAST 74F R-PDIP-T20 latch circuit 3mA 24mA 5.3ns 26.075mm 0C~70C
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
FAIRCHILD SEMICONDUCTOR 74F573PC 74F FAST TTL, 74F573, DIP20, 5.5V
IC D-TYPE TRANSP SGL 8:8 20DIP
ADV SCHOTTKY OCTAL D-TYPE LATC
74F FAST TTL, 74F573, DIP20, 5.5V; Latch Type:D Type; Output Current:24mA; Propagation Delay:5.3ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74F573; IC Temperature Range:Commercial; Logic Function Number:573; Logic IC Base Number:74573; Logic IC Family:F; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Tri State; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F573 PC
  • 74F573PC.