Texas Instruments SN74ALS541N

Buffer/Line Driver Octal Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
$ 1.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS541N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Master Electronics

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
+35.93%

CAD Models

Download Texas Instruments SN74ALS541N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.698
$ 1.375
$ 1.375
Stock
171,648
160,535
160,535
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS541N.

Related Parts

Texas InstrumentsSN74ALS244CN
Texas Instruments SN74ALS244CN Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
Texas InstrumentsSN74ACT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74ACT541E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74ALS541N provided by its distributors.

Buffer/Line Driver Octal Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas Instruments Buffer Line Driver, PDIP-20, 8-Bit
Bus Driver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, Dip
OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 20DIP
IC, 74ALS TTL, 74ALS541, DIP20, 5V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS541; IC Temperature Range:Commercial; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Family:ALS; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS541N .
  • SN74ALS541N.