onsemi DAP222G

Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DAP222G.

Newark

Datasheet6 pages8 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.64%

CAD Models

Download onsemi DAP222G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.12
$ 0.12
Stock
3,584,595
4,101,903
4,101,903
Authorized Distributors
6
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-416-3
SOT-416
SOT-416
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiDAP222T1G
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAN222T1G
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
onsemiDAN222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemiBAV70TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiBAW56TT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SC-75 (SOT-416),VF 1250MV, CJ 2PF
onsemiDA121TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R

Descriptions

Descriptions of onsemi DAP222G provided by its distributors.

Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemi Rectifier Diode, 100mA, 80V, SMD, SOT-416 (SC-75), 3-Pin
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
DAP222 Series 80 V 100 mA Common Anode Silicon Dual Switching Diode - SC-75
This Common Anode Silicon Epitaxial Planar Dual Diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-323/SC-70 package which is designed for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd