ROHM DAP222TL

DAP222 Series 80 V 300 mA Surface Mount Ultra High-Speed Switching Diode-SOT-416
$ 0.119
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAP222TL.

IHS

Datasheet7 pages7 years ago

_legacy Avnet

HQonline

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM DAP222TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.034
$ 0.034
Stock
4,243,755
3,476,678
3,476,678
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-416
SOT-416-3
SOT-416-3
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Descriptions

Descriptions of ROHM DAP222TL provided by its distributors.

DAP222 Series 80 V 300 mA Surface Mount Ultra High-Speed Switching Diode-SOT-416
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Switching 80V 0.3A 4ns 3-Pin EMD T/R
DUAL, DIODE, ARRAY, COMMON AN; Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:80V; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-416; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:100mA; Junction Temperature Tj Max:150°C; Package / Case:SOT-416; Peak Forward Current:300mA; Power Dissipation Ptot Max:150mW; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAP222 TL
  • DAP222-TL