onsemi DAP222T1G

Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DAP222T1G.

Newark

Datasheet6 pages8 years ago
Datasheet5 pages20 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+5.92%

CAD Models

Download onsemi DAP222T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiDAP222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAN222T1G
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
onsemiDAN222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemiBAV70TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiBAW56TT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SC-75 (SOT-416),VF 1250MV, CJ 2PF
onsemiDA121TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R

Descriptions

Descriptions of onsemi DAP222T1G provided by its distributors.

Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
COMMON ANODE SILICON DUAL SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
DAP222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SOT-416
DIODE, SMALL SIGL, 80V, 0.1A, SOT416; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-416; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Switching Diode, 80V, 100Ma, Sc-75, Full Reel; Diode Configuration:Dual Common Anode; Repetitive Peak Reverse Voltage:80V; Average Forward Current:100Ma; Forward Voltage Max:1.2V; Reverse Recovery Time:4Ns; Forward Surge Current:2A Rohs Compliant: Yes |Onsemi DAP222T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAP222T1G.