onsemi BAV70TT1G

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70TT1G.

Master Electronics

Datasheet5 pages11 years ago

IHS

HQonline

element14 APAC

TME

Inventory History

3 month trend:
+278%

CAD Models

Download onsemi BAV70TT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.032
$ 0.032
Stock
1,779,987
60,579,897
60,579,897
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-416-3
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBAW56TT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SC-75 (SOT-416),VF 1250MV, CJ 2PF
onsemiDA121TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiBAS16TT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
onsemiDAN222T1G
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
onsemiDAN222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAP222T1G
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R

Descriptions

Descriptions of onsemi BAV70TT1G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 70V V(RRM), Silicon
Rectifier Diodes & Bridges; BAV70TT1G; ON SEMICONDUCTOR; 3; 200 mA; 70 V; 5 µA
BAV70TT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-416
DIODE, SMALL SIGNAL, 70V, SOT-416-3,REEL; Diode Configuration: Common Cathode; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forwar

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70TT1G.