onsemi DAN222T1G

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DAN222T1G.

element14 APAC

Datasheet4 pages13 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
-8.88%

CAD Models

Download onsemi DAN222T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiDAN222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAP222T1G
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAP222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemiBAW56TT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SC-75 (SOT-416),VF 1250MV, CJ 2PF
onsemiDA121TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiBAS16TT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon

Descriptions

Descriptions of onsemi DAN222T1G provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
80 V Dual Common Cathode Switching Diode
80V 100mA Dual Common Cathode Rectifier Diode, SOT-416
Dual Transistor 80V 2A 4ns 100nA 100μA SC-75/SOT-416 SMD 1.6mm × 800μm × 750μm
Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R
Avnet Japan
SWITCH DIODE, 80V, 100mA, SOT-416
DAN222T1G, SS SC75 SWCH DIO 80V TR | ON Semiconductor DAN222T1G
SC-75-3 Diodes - General Purpose ROHS
DIODE, SMALL SIGNAL, 80V, SOT-416-3; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):100mA; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:4ns; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAN222-T1G
  • DAN222T1G.