onsemi DAN222G

Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DAN222G.

IHS

Datasheet5 pages13 years ago

Farnell

HQonline

Newark

Inventory History

3 month trend:
+6.99%

CAD Models

Download onsemi DAN222G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.068
$ 0.068
Stock
1,141,924
1,929,877
1,929,877
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-416-3
SOT-416
SOT-416
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiDAN222T1G
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
onsemiDAP222T1G
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAP222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
onsemiBAW56TT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SC-75 (SOT-416),VF 1250MV, CJ 2PF
onsemiDA121TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiBAS16TT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon

Descriptions

Descriptions of onsemi DAN222G provided by its distributors.

Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
DAN222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SC-75
This Common Cathode Silicon Epitaxial Planar Dual Diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-416/SC-75 package which is designed for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd