onsemi BAW56TT1G

Diode, Rectifier, Switching, Vr 70VDC, If 200MA, Pkg SC-75 (SOT-416), Vf 1250MV, Cj 2PF
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAW56TT1G.

Newark

Datasheet4 pages10 years ago

IHS

onsemi

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.22%

CAD Models

Download onsemi BAW56TT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.033
$ 0.033
Stock
1,326,779
54,747,921
54,747,921
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-416-3
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
2.4 µA
2.4 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiDA121TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiBAS16TT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
onsemiBAV70TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiDAP222T1G
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAN222T1G
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
onsemiDAN222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R

Descriptions

Descriptions of onsemi BAW56TT1G provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SC-75 (SOT-416),VF 1250MV, CJ 2PF
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 70V V(RRM), Silicon
onsemi high speed diode Diodes, 200mA, surface mount, SC-75encapsulation, 3needle
Small Signal Diode, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA
BAW56TT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SC-75-3
SWITCHING DIODE, 70V, 0.2A, SOT-416; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56TT1G.