ROHM DAN222TL

Rectifier Diode Switching 80V 0.3A 4ns 3-Pin EMD T/R
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN222TL.

HQonline

Datasheet7 pages10 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-34.26%

CAD Models

Download ROHM DAN222TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.045
$ 0.045
Stock
1,923,195
1,484,863
1,484,863
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-416
SOT-416-3
SOT-416-3
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM DAN222TL provided by its distributors.

Rectifier Diode Switching 80V 0.3A 4ns 3-Pin EMD T/R
80V 150mW Dual Common Cathode 1.2V@100mA 4ns 100mA SOT-523(SC-75) Switching Diode ROHS
DAN222 Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-416
DUAL, DIODE, ARRAY, SERIES; Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:80V; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-416; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:100mA; Junction Temperature Tj Max:150°C; Package / Case:SOT-416; Peak Forward Current:300mA; Power Dissipation Ptot Max:150mW; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAN222 TL
  • DAN222-TL