onsemi BAS16TT1G

SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16TT1G.

Upverter

Datasheet6 pages0 years ago
Datasheet5 pages16 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
+68.70%

CAD Models

Download onsemi BAS16TT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.027
$ 0.027
Stock
4,066,254
66,049,157
66,049,157
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-416-3
SOT-23
SOT-23
Forward Voltage
1.25 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBAV70TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiBAW56TT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SC-75 (SOT-416),VF 1250MV, CJ 2PF
onsemiDA121TT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemiDAP222T1G
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
onsemiDAN222T1G
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
onsemiDAN222G
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-416 T/R

Descriptions

Descriptions of onsemi BAS16TT1G provided by its distributors.

SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
onsemi Rectifier Diode, 200mA, 75V, SMD, SOT-416 (SC-75), 3-Pin
BAS16TT1 Series 75 V 200 mA Surface Mount Silicon Switching Diode - SOT-416
SWITCHING DIODE, 75V, 0.2A, SOT-416; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16TT1G.