| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CS8361YDWFR16G | 0 | 1 | Bulk | 20h | |||||||
| Worldway Electronics | CS8361YDWFR16G | 29,409 | 7 | Tape & Reel | 7h | |||||||
| Aztech | CS8361YDWFR16G | 7,558 | 2h | |||||||||
| SHENGYU ELECTRONICS | CS8361YDWFR16G | 6,635 | 1 | 3d | ||||||||
| Fly-Wing Technology | CS8361YDWFR16G | 1,524 | 6h |
Download onsemi CS8361YDWFR16G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi CS8361YDWFR16G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: