onsemi CPH3430-TL-E

Trans MOSFET N-CH 60V 2A 3-Pin CPH
$ 0.336
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3430-TL-E.

RS (Formerly Allied Electronics)

Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

onsemiFDG312P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ
Trans MOSFET N-CH 60V 2.3A Automotive 3-Pin SC-59 T/R
onsemiFDG316P
Logic Level PowerTrench® MOSFET, P-Channel, -30 V, -1.6 A, 190 mΩ
onsemiFDG328P
PowerTrench® MOSFET, P-Channel 2.5V Specified, -20 V, -1.5 A, 145 mΩ
SI1069X-T1-GE3 P-channel MOSFET Transistor; 0.75 A; 20 V; 6-Pin SC-89
onsemiFDG329N
20V/12V, 90/115MO, NCH, SINGLE, SC70-6, 300A GOX, PTII

Descriptions

Descriptions of onsemi CPH3430-TL-E provided by its distributors.

Trans MOSFET N-CH 60V 2A 3-Pin CPH
MOSFET, N-CH, 60V, 2A, 170MOHM@4V, CPH3
MOSFET, N CH 60V 2A SOT346; Transistor Type:Switching; On State Resistance:220mohm; Power Dissipation:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-346; Case Style:SOT-346; Cont Current Id:2A; Termination Type:SMD; Transistor Polarity:N; Typ Voltage Vds:60V; Typ Voltage Vgs th:1.3V; Voltage Vgs Rds on Measurement:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3430TLE