Vishay SI1069X-T1-GE3

SI1069X-T1-GE3 P-channel MOSFET Transistor; 0.75 A; 20 V; 6-Pin SC-89
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1069X-T1-GE3.

IHS

Datasheet8 pages7 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Vishay SI1069X-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-14
LTD Date2019-03-14

Related Parts

onsemiFDG312P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ
Transistor: 2xN-MOSFET; unipolar; 20V; 1.1A; 0.235ohm; 420mW; -55+150 deg.C; SMD; SC70-6
onsemiFDG1024NZ
Dual N-Channel PowerTrench® MOSFET 20 V, 1.2 A, 175 mΩ
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363
onsemiFDG6332C
Transistor MOSFET N/P-Channel 20 Volt 0.7A/0.6A 6-Pin SC-70

Descriptions

Descriptions of Vishay SI1069X-T1-GE3 provided by its distributors.

SI1069X-T1-GE3 P-channel MOSFET Transistor; 0.75 A; 20 V; 6-Pin SC-89
Trans MOSFET P-CH 20V 0.94A 6-Pin SC-89 T/R
Small Signal Field-Effect Transistor, 0.94A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:940mA; Drain Source Voltage, Vds:20V; On Resistance, Rds(on):0.268ohm; Rds(on) Test Voltage, Vgs:12V; Threshold Voltage, Vgs Typ:-0.94V; Power Dissipation, Pd:236mW ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric