onsemi CNY17F3VM

OPTOISO 4.17KV TRANS 6DIP / Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY17F3VM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Future Electronics

TME

Inventory History

3 month trend:
+4.37%

CAD Models

Download onsemi CNY17F3VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.181
$ 0.099
Stock
299,514
77,389
Authorized Distributors
6
1
Case/Package
DIP
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4500 Vrms
5300 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
6 µs
4 µs
Fall Time
24 µs
3.5 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.65 V
1.65 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi CNY17F3VM provided by its distributors.

OPTOISO 4.17KV TRANS 6DIP / Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
Transistor Output Optocouplers Optocoupler Phototrans No Base
Transistor Output Optocoupler, 1-Element, 7500V Isolation
6-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 200% @ 10mA 4170Vrms 50nA -40C~100C
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
Optocoupler, Transistor, 4.17Kv, Dip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:4.17Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi CNY17F3VM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd