onsemi CNY17F3M

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 100 %
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY17F3M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-1.63%

CAD Models

Download onsemi CNY17F3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi CNY17F3M provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 100 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk
Avnet Japan
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
70V 4170V 50mA 0.4V@2.5mA,10mA 1 6V 1.15V DC DIP-6 Optocouplers - Phototransistor Output ROHS
DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
Transistor Output Optocouplers Optocoupler Phototrans No Base
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
OPTOCOUPLER, TRANSISTOR, 4.17KV, DIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 4.17kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 70

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17F-3M
  • CNY17F3M.