onsemi CNY17F1SR2VM

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY17F1SR2VM.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+160%

CAD Models

Download onsemi CNY17F1SR2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.196
Stock
68,387
302,224
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4500 Vrms
4500 Vrms
Current Transfer Ratio
40 %
40 %
Rise Time
4 µs
4 µs
Fall Time
20 µs
24 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.65 V
1.65 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnCNY17F-1S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17-1S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of onsemi CNY17F1SR2VM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
Transistor Output Optocouplers Optocoupler Phototrans No Base
OPTOCOUPLER, TRANSISTOR, 4.17KV, SMDIP-6;
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
Optocoupler, Transistor, 4.17Kv, Smdip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:4.17Kv; Ctr Min:40%; Product Range:Cny17 Series Rohs Compliant: Yes |Onsemi CNY17F1SR2VM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd