
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CNY17F-1X009-ND | 1,961 | 1 | Tube | ||||||||
| TME | CNY17F-1X009 | 0 | 1 | 16h | ||||||||
| Newark | CNY17F-1X009 | 0 | 2K | |||||||||
| Avnet | CNY17F-1X009 | 0 | 2K | 1d | ||||||||
| TTI Europe | CNY17F-1X009 | 0 | 2K | Tube | 6h |
Download Vishay CNY17F-1X009 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay CNY17F-1X009 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: