onsemi CNY171TVM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY171TVM.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.43%

CAD Models

Download onsemi CNY171TVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-06-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of onsemi CNY171TVM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
Avnet Japan
Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
70V 4170V 50mA 0.4V@2.5mA,10mA 1 6V 1.15V DC DIP-6 Optocouplers - Phototransistor Output ROHS
DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
OPTOISO 4.17KV TRANS W/BASE 6DIP / CNY17-1/2/3 are also available in white package by specifying -M suffix (eg. CNY17-2-M)
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, VDE; Breakover Voltage Min:70V; Current If CTR:10mA; Current Transfer Ratio Min:40%; Fall Time tf:11µs; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Rise Time:2µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17-1-TVM
  • CNY17-1TV-M
  • CNY17-1TVM