| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CM1213A-04S7 | 2 | 1 | |||||||||
| Farnell | CM1213A-04S7 | 0 | 5 | Cut Tape | 1d | |||||||
| element14 APAC | CM1213A-04S7 | 0 | 5 | Cut Tape | 20h | |||||||
| Win Source | WS-CM1213A-04S7 | 3,000 | 5 | 5h | ||||||||
| Worldway Electronics | CM1213A-04S7 | 19,238 | 7 | Tape & Reel | 4h |
Download onsemi CM1213A-04S7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CM1213A-04S7 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: