onsemi NUP4114UCLW1T2G

Transil Diode (TVS); 5.5V; 8A; -40+125 deg.C; SMD; SC88(0.95x2.1x2mm); AEC-Q100
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP4114UCLW1T2G.

IHS

Datasheet12 pages4 years ago

HQonline

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NUP4114UCLW1T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi Unidirectional TVS Diode Array Vc Max 10V SOT-563 SMD Vbr Min 5.5V
NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
NXP SemiconductorsIP4281CZ10,115
8V 6V XSONU-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
Texas InstrumentsTPD5E003DPFR
5 channel 7-pF, 5.5-V, 15-kV ESD protection device in 1mm2 X2SON package 6-X2SON -40 to 125
NXP SemiconductorsIP4238CZ10,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.3Vc 10-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NUP4114UCLW1T2G provided by its distributors.

Transil Diode (TVS); 5.5V; 8A; -40+125 deg.C; SMD; SC88(0.95x2.1x2mm); AEC-Q100
NUP4114 Series 10 V Clamp 8A (8/20µs) Ipp Surface Mount Tvs Diode -SOT-363
onsemi Unidirectional ESD Protection Array, Vc=9V SMD SOT-363 (SC-88) Vbr(min)=5.5V
10V 5.5V 5.5V SC-88-6 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon
NUP4114UCLW1T2G; Quad Uni-Directional ESD Protection Array; 6-Pin SC-88
ESD Suppressors / TVS Diodes LOW CAP TVS ARRAY
ESD Suppressor TVS ±15KV 6-Pin SOT-363 T/R
Avnet Japan
TVS DIODE 5.5VWM 10V SC88/SC70-6
Electrostatic Discharge (ESD) Protects Devices
UNIDIRECTIONAL SILICON TVS DIODE
onsemi NUP4114UCLW1T2G ESD保護アレイ
RS APAC
DIODE, ESD PROTECTION, 5.5V, SC-88; Clamping Voltage Vc Max: 10V; Diode Case Style: SC-88; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: NUP4114 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP4114UCLW1T2G.