Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CM1230-02CP

CM1230 Series 9.8 V 0.8 pF Low Capacitance ESD Protection Array - WLCSP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1230-02CP.

Upverter

Datasheet8 pages14 years ago

IHS

CAD Models

Download onsemi CM1230-02CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
CM1213A-02SR, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 4-PIN SOT-143
CM1293A Series 9.9 V 2 pF Low Capacitance ESD Protection Array - SOT-143
NexperiaIP4369CX4YL
Esd Protection Device, 4 V, -700 Mv, Wlcsp, 4 Rohs Compliant: Yes |Nexperia IP4369CX4YL
Ultra low capacitance bidirectional double ESD protection array
Nexperia Unidirectional ESD Protection Array, SMD, SOT-891, Min Breakdown Voltage 6V

Descriptions

Descriptions of onsemi CM1230-02CP provided by its distributors.

CM1230 Series 9.8 V 0.8 pF Low Capacitance ESD Protection Array - WLCSP-4
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4-Pin WLCSP T/R
Electrostatic Discharge (ESD) Protects Devices
ESD PROTECTION ARRAY, 5.5V, WLCSP-4, FUL
ESD PROTECTION DIODE, 3.3V, WLCSP-4; Clamping Voltage Vc Max: 9.8V; Diode Case Style: WLCSP; No. of Pins: 4Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: CM1230 Series; Automotive Qualification Standard
Esd Protection Array, 5.5V, Wlcsp-4; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:9.8V; Tensión De Operación:5.5V; Estilo De La Carcasa Del Diodo:Wlcsp; Núm. De Contactos:4; Tipo De Empaquetado:Cinta Precortada |Onsemi CM1230-02CP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1230-02CP.