onsemi CAV25128VE-GT3

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV25128VE-GT3.

Master Electronics

Datasheet13 pages7 years ago

Augswan

IHS

Inventory History

3 month trend:
+4.23%

CAD Models

Download onsemi CAV25128VE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk - Rail/Tube
AT24CM01 Series 1M (128K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC

Descriptions

Descriptions of onsemi CAV25128VE-GT3 provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
128Kb £¨16K x 8£© 16Kx8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year SOIC-8 , 1.5mm
EEPROM Serial 128-Kb SPI - Automotive Grade
EEPROM, 128KBIT, 10MHZ, SPI, SOIC-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAV25128VE-GT3.