onsemi CAT93C66YI-G

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C66YI-G.

IHS

Datasheet13 pages11 years ago
Datasheet17 pages19 years ago

onsemi

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT93C66YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.118
$ 0.118
Stock
154,937
3,593,583
3,593,583
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
250 ns
250 ns
250 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Microchip93LC66B-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93LC66A-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
STMicroelectronicsM93C66-WDW6TP
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial 4-Kb Microwire - Automotive Grade. ONSSPCEPRMQP7C9N;
STMicroelectronicsM24C04-WDW6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
SERIAL EEPROM, 4K (512 X 8 or 256 X 16), 3-WIRE - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.7V

Descriptions

Descriptions of onsemi CAT93C66YI-G provided by its distributors.

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube
4-kb Microwire Serial EEPROM Memory
EEPROM, 256X16, Serial, CMOS, PDSO8
IC EEPROM 4KBIT MICROWIRE 8TSSOP
4Kb (512 x 8,256 x 16) 1.8V~5.5V 512x8|256x16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 250ns Microwire 100Year TSSOP-8 SMD mount 3mm*4.4mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C66YIG