STMicroelectronics M95040-WDW6TP

M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95040-WDW6TP.

IHS

Datasheet46 pages4 years ago

HQonline

Future Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
-52.20%

CAD Models

Download STMicroelectronics M95040-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
STMicroelectronicsM24C04-WDW6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM93C66-WDW6TP
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP T/R
Microchip93LC66A-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M95040-WDW6TP provided by its distributors.

M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP T/R
EEPROM, 4 Kbit, 512 x 8bit, SPI, 10 MHz, TSSOP, 8 Pins
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95040-WDW6TP.
  • M95040WDW6TP