onsemi CAT9555WI-T1

IC I/O EXPANDER I2C 16B 24SOIC / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9555WI-T1.

IHS

Datasheet17 pages4 years ago
Datasheet18 pages18 years ago

Augswan

element14

CAD Models

Download onsemi CAT9555WI-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.093
Stock
141,674
214,098
214,098
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-10-05
LTD Date2015-04-05

Descriptions

Descriptions of onsemi CAT9555WI-T1 provided by its distributors.

IC I/O EXPANDER I2C 16B 24SOIC / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SOIC T/R
CAT9555 Tape & Reel (TR) Obsolete I2C SMBus io expander 2.5/5V 15.3mm 400kHz 10mA 24mA
I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt
ON SEMICONDUCTOR CAT9555WI-T1I/O EXPANDER, 16 BIT, 400KHZ, SOIC-24
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SOIC
IC I/O EXPANDER I2C 16B 24SOIC
IC, I/O EXPANDER, 16BIT, 400KHZ, SOIC-24; Chip Configuration:16 bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; No. of I/O's:16; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:24
BUS Expander IC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT9555WIT1