onsemi CAT9554AYI-G

I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt
$ 0.802
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9554AYI-G.

IHS

Datasheet15 pages4 years ago
Datasheet17 pages18 years ago

Upverter

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT9554AYI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 0.74
Stock
29,070
83,587
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Interface
I2C, SMBus, Serial
I2C, SMBus
Frequency
-
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA8574APW,118
PCA8574A Series 5.5 V 400 kHz 100 mA 8 -Bit I/O Surface Mount I2C-Bus - TSSOP-16
NXP SemiconductorsPCA9670PW,118
PCA9670 Series 5.5 V ±100 mA Remote 8 bit I/O Expander Fm+I2C bus - TSSOP-16
NXP SemiconductorsPCA8574PW,118
PCA8574 Series 5.5 V 100 mA 400 kHz Remote 8-bit I/O Expander - TSSOP-16
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of onsemi CAT9554AYI-G provided by its distributors.

I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Tube
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
I/O Expanders 8-Bit Parallel IO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT9554AYIG